
500023-1 | |
|---|---|
DigiKey Part Number | 500023-1-ND |
Manufacturer | |
Manufacturer Product Number | 500023-1 |
Description | SPIRAL WRAP 1/8" X 50' NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 500023-1 Models |
Category | Diameter - Inside, Expanded 0.500" (12.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
Series | Material Polytetrafluoroethylene (PTFE) |
Packaging Bulk | Color Natural |
Part Status Active | Length 50.00' (15.24m) |
Type Spiral Wrap | Wall Thickness 0.020" (0.51mm) |
Type Attributes Harness | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | 156,47460 Kč | 7 823,73 Kč |
| 100 | 143,91750 Kč | 14 391,75 Kč |
| 150 | 137,56427 Kč | 20 634,64 Kč |
| Unit Price without VAT: | 156,47460 Kč |
|---|---|
| Unit Price with VAT: | 189,33427 Kč |




