
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X2LG6 | Panduit Corp | 475 | 298-F2X2LG6-72-ND | 991,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 240,93100 Kč | 2 409,31 Kč |
| 25 | 225,84600 Kč | 5 646,15 Kč |
| 50 | 215,06160 Kč | 10 753,08 Kč |
| 100 | 204,79980 Kč | 20 479,98 Kč |
| 250 | 191,98724 Kč | 47 996,81 Kč |
| 500 | 182,83168 Kč | 91 415,84 Kč |
| 1 000 | 174,11668 Kč | 174 116,68 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |



