
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X2LG6 | Panduit Corp | 475 | 298-F2X2LG6-72-ND | 991,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 210,23200 Kč | 2 102,32 Kč |
| 25 | 197,06200 Kč | 4 926,55 Kč |
| 50 | 187,65080 Kč | 9 382,54 Kč |
| 100 | 178,69720 Kč | 17 869,72 Kč |
| 250 | 167,51532 Kč | 41 878,83 Kč |
| 500 | 159,52642 Kč | 79 763,21 Kč |
| 1 000 | 151,92284 Kč | 151 922,84 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |



