
184-22000 | |
|---|---|
DigiKey Part Number | 184-22000-ND |
Manufacturer | |
Manufacturer Product Number | 184-22000 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X2LG6 | Panduit Corp | 475 | 298-F2X2LG6-72-ND | 991,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 952,39600 Kč | 19 047,92 Kč |
| Unit Price without VAT: | 952,39600 Kč |
|---|---|
| Unit Price with VAT: | 1 152,39916 Kč |





