
184-15403 | |
|---|---|
DigiKey Part Number | 1436-184-15403-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-15403 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,74000 Kč | 482,74 Kč |
| 10 | 410,19600 Kč | 4 101,96 Kč |
| 25 | 384,51520 Kč | 9 612,88 Kč |
| 50 | 366,17160 Kč | 18 308,58 Kč |
| 100 | 348,70330 Kč | 34 870,33 Kč |
| 250 | 326,89268 Kč | 81 723,17 Kč |
| 500 | 311,31172 Kč | 155 655,86 Kč |
| Unit Price without VAT: | 482,74000 Kč |
|---|---|
| Unit Price with VAT: | 584,11540 Kč |



