
184-13005 | |
|---|---|
DigiKey Part Number | 1436-184-13005-72-ND |
Manufacturer | |
Manufacturer Product Number | 184-13005 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X3LG6 | Panduit Corp | 872 | 298-F1X3LG6-72-ND | 1 183,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,68000 Kč | 1 112,68 Kč |
| 10 | 945,79200 Kč | 9 457,92 Kč |
| 25 | 886,59440 Kč | 22 164,86 Kč |
| 50 | 885,29660 Kč | 44 264,83 Kč |
| Unit Price without VAT: | 1 112,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,34280 Kč |



