
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-72-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X1.5LG6 | Panduit Corp | 288 | 298-12053-ND | 937,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,73000 Kč | 810,73 Kč |
| 10 | 689,02800 Kč | 6 890,28 Kč |
| 25 | 645,89000 Kč | 16 147,25 Kč |
| 50 | 626,08900 Kč | 31 304,45 Kč |
| Unit Price without VAT: | 810,73000 Kč |
|---|---|
| Unit Price with VAT: | 980,98330 Kč |



