
181-90750 | |
|---|---|
DigiKey Part Number | 181-90750-ND |
Manufacturer | |
Manufacturer Product Number | 181-90750 |
Description | WIRING DUCT COVER 0.75"X6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 3/4" Wide PVC Wiring Duct Base | |
Height | 0.219" (5.56mm) | |
Width | 1.010" (25.65mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 142,74975 Kč | 5 709,99 Kč |
| Unit Price without VAT: | 142,74975 Kč |
|---|---|
| Unit Price with VAT: | 172,72720 Kč |




