
181-75752 | |
|---|---|
DigiKey Part Number | 181-75752-ND |
Manufacturer | |
Manufacturer Product Number | 181-75752 |
Description | WIRE DUCT SOLID BASE ADH SCRW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.750" (19.05mm) | |
Length | 6.00' (1.83m) | |
Width | 0.750" (19.05mm) | |
Mounting Type | Adhesive, Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 584,78900 Kč | 23 391,56 Kč |
| Unit Price without VAT: | 584,78900 Kč |
|---|---|
| Unit Price with VAT: | 707,59469 Kč |



