
181-33021 | |
|---|---|
DigiKey Part Number | 181-33021-ND |
Manufacturer | |
Manufacturer Product Number | 181-33021 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.010" (76.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3X3LG6-A | Panduit Corp | 3 | 298-18362-ND | 1 872,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 172,61250 Kč | 23 452,25 Kč |
| Unit Price without VAT: | 1 172,61250 Kč |
|---|---|
| Unit Price with VAT: | 1 418,86113 Kč |






