
G3X3LG6-A | |
|---|---|
DigiKey Part Number | 298-18362-ND |
Manufacturer | |
Manufacturer Product Number | G3X3LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,60000 Kč | 1 872,60 Kč |
| 10 | 1 740,98600 Kč | 17 409,86 Kč |
| 25 | 1 691,07800 Kč | 42 276,95 Kč |
| 60 | 1 644,63333 Kč | 98 678,00 Kč |
| 120 | 1 608,70925 Kč | 193 045,11 Kč |
| 300 | 1 600,29957 Kč | 480 089,87 Kč |
| Unit Price without VAT: | 1 872,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,84600 Kč |



