Similar

181-15507 | |
|---|---|
DigiKey Part Number | 181-15507-ND |
Manufacturer | |
Manufacturer Product Number | 181-15507 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X1.5LG6 | Panduit Corp | 0 | 298-12059-ND | 162,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 697,07425 Kč | 27 882,97 Kč |
| Unit Price without VAT: | 697,07425 Kč |
|---|---|
| Unit Price with VAT: | 843,45984 Kč |




