181-15406 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 70
Unit Price: 1 463,98000 Kč
Datasheet
New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15406

DigiKey Part Number
1436-181-15406-22-ND
Manufacturer
Manufacturer Product Number
181-15406
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.008" (101.80mm)
Length
1.83' (558.80mm)
Width
1.500" (38.10mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,03000 Kč434,03 Kč
10368,78800 Kč3 687,88 Kč
25345,70280 Kč8 642,57 Kč
50329,20240 Kč16 460,12 Kč
100313,49590 Kč31 349,59 Kč
250293,88800 Kč73 472,00 Kč
500279,87730 Kč139 938,65 Kč
Manufacturers Standard Package
Unit Price without VAT:434,03000 Kč
Unit Price with VAT:525,17630 Kč