181-15404 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 27
Unit Price: 54,31000 Kč
Datasheet
New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-15404

DigiKey Part Number
1436-181-15404-24-ND
Manufacturer
Manufacturer Product Number
181-15404
Description
SLOTTED WALL WIRING DUCT, 1.5" X
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.00' (609.60mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
4.008" (101.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1.5X4LG6Panduit Corp27298-10351-ND54,31000 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,89000 Kč468,89 Kč
10398,50000 Kč3 985,00 Kč
25373,54600 Kč9 338,65 Kč
50355,71880 Kč17 785,94 Kč
100338,75020 Kč33 875,02 Kč
250317,56284 Kč79 390,71 Kč
500302,42538 Kč151 212,69 Kč
Manufacturers Standard Package
Unit Price without VAT:468,89000 Kč
Unit Price with VAT:567,35690 Kč