Similar

181-15212 | |
|---|---|
DigiKey Part Number | 181-15212-ND |
Manufacturer | |
Manufacturer Product Number | 181-15212 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X2WH6-A | Panduit Corp | 15 | 298-G15X2WH72-A-ND | 233,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 012,46050 Kč | 40 498,42 Kč |
| Unit Price without VAT: | 1 012,46050 Kč |
|---|---|
| Unit Price with VAT: | 1 225,07721 Kč |




