
G1.5X2WH6-A | |
|---|---|
DigiKey Part Number | 298-G15X2WH72-A-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2WH6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,40000 Kč | 1 363,40 Kč |
| 10 | 1 267,67000 Kč | 12 676,70 Kč |
| Unit Price without VAT: | 1 363,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,71400 Kč |

