
181-15209 | |
|---|---|
DigiKey Part Number | 1436-181-15209-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-15209 |
Description | SLOTTED WALL WIRING DUCT, 1.5" X |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Length 1.83' (558.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1.5X2WH6 | Panduit Corp | 42 | 298-18123-ND | 1 013,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 270,09700 Kč | 2 700,97 Kč |
| 25 | 253,18560 Kč | 6 329,64 Kč |
| 50 | 241,09900 Kč | 12 054,95 Kč |
| 100 | 229,59210 Kč | 22 959,21 Kč |
| 250 | 215,22868 Kč | 53 807,17 Kč |
| 500 | 204,96652 Kč | 102 483,26 Kč |
| 1 000 | 195,19762 Kč | 195 197,62 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |



