
181-13008 | |
|---|---|
DigiKey Part Number | 181-13008-ND |
Manufacturer | |
Manufacturer Product Number | 181-13008 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X3WH6 | Panduit Corp | 363 | 298-G1X3WH6-72-ND | 1 183,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 822,26050 Kč | 16 445,21 Kč |
| Unit Price without VAT: | 822,26050 Kč |
|---|---|
| Unit Price with VAT: | 994,93521 Kč |




