181-13007 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 363
Unit Price: 1 183,66000 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-13007

DigiKey Part Number
181-13007-ND
Manufacturer
Manufacturer Product Number
181-13007
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
1.000" (25.40mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1X3WH6Panduit Corp363298-G1X3WH6-72-ND1 183,66000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 162,87000 Kč1 162,87 Kč
10988,43900 Kč9 884,39 Kč
30929,04267 Kč27 871,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 162,87000 Kč
Unit Price with VAT:1 407,07270 Kč