
181-11017 | |
|---|---|
DigiKey Part Number | 181-11017-ND |
Manufacturer | |
Manufacturer Product Number | 181-11017 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X1LG6-A | Panduit Corp | 128 | 298-G1X1LG72-A-ND | 808,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 653,82000 Kč | 26 152,80 Kč |
| Unit Price without VAT: | 653,82000 Kč |
|---|---|
| Unit Price with VAT: | 791,12220 Kč |




