
181-00260 | |
|---|---|
DigiKey Part Number | 1436-2614-ND |
Manufacturer | |
Manufacturer Product Number | 181-00260 |
Description | WIRING DUCT COVER 2.5"X6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.500" (63.50mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| 10 | 285,65700 Kč | 2 856,57 Kč |
| 25 | 267,75800 Kč | 6 693,95 Kč |
| 50 | 254,97880 Kč | 12 748,94 Kč |
| 120 | 239,70967 Kč | 28 765,16 Kč |
| 360 | 238,99633 Kč | 86 038,68 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |




