
181-00212 | |
|---|---|
DigiKey Part Number | 1436-1698-ND |
Manufacturer | |
Manufacturer Product Number | 181-00212 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 6.00' (1.83m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,33000 Kč | 1 025,33 Kč |
| 10 | 871,54300 Kč | 8 715,43 Kč |
| 25 | 816,99840 Kč | 20 424,96 Kč |
| 50 | 809,57780 Kč | 40 478,89 Kč |
| Unit Price without VAT: | 1 025,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,64930 Kč |



