181-00257 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 105,89000 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00257

DigiKey Part Number
181-00257-ND
Manufacturer
Manufacturer Product Number
181-00257
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
2.000" (50.80mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Obsolete
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
5.007" (127.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2X5WH6Panduit Corp0298-18276-ND2 105,89000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes