181-00252 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 105,89000 Kč
Datasheet
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00252

DigiKey Part Number
181-00252-ND
Manufacturer
Manufacturer Product Number
181-00252
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
5.007" (127.18mm)
Length
6.00' (1.83m)
Width
2.000" (50.80mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes