Self Wrap X 100' (30.48m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03236

DigiKey Part Number
1436-170-03236-ND
Manufacturer
Manufacturer Product Number
170-03236
Description
BRAIDED SLEEVING, WOVEN CONVOLUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
1.000" (25.40mm)
Manufacturer
HellermannTyton
Material
Polyester (PES)
Series
Color
Orange
Packaging
Spool
Length
100' (30.48m)
Part Status
Active
Wall Thickness
0.027" (0.69mm)
Type
Self Wrap
Operating Temperature
-70°C ~ 150°C
Type Attributes
Split Flexible Tube
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.098" (2.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 376,32000 Kč4 376,32 Kč
24 025,00500 Kč8 050,01 Kč
33 832,75333 Kč11 498,26 Kč
53 768,00400 Kč18 840,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4 376,32000 Kč
Unit Price with VAT:5 295,34720 Kč