
170-03001 | |
|---|---|
DigiKey Part Number | 1436-1641-ND |
Manufacturer | |
Manufacturer Product Number | 170-03001 |
Description | EXPAND SLEEVE 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 057,46000 Kč | 1 057,46 Kč |
| 2 | 972,41500 Kč | 1 944,83 Kč |
| 3 | 925,94333 Kč | 2 777,83 Kč |
| 5 | 870,57800 Kč | 4 352,89 Kč |
| 7 | 835,93000 Kč | 5 851,51 Kč |
| 10 | 800,69600 Kč | 8 006,96 Kč |
| 25 | 716,86320 Kč | 17 921,58 Kč |
| 50 | 700,70740 Kč | 35 035,37 Kč |
| Unit Price without VAT: | 1 057,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 279,52660 Kč |




