
170-03000 | |
|---|---|
DigiKey Part Number | 1436-1640-ND |
Manufacturer | |
Manufacturer Product Number | 170-03000 |
Description | EXPAND SLEEVING 1/4" X 200' BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.437" (11.10mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,64000 Kč | 1 069,64 Kč |
| 2 | 983,75500 Kč | 1 967,51 Kč |
| 3 | 936,72000 Kč | 2 810,16 Kč |
| 5 | 880,69800 Kč | 4 403,49 Kč |
| 7 | 845,65000 Kč | 5 919,55 Kč |
| 10 | 809,99800 Kč | 8 099,98 Kč |
| 25 | 801,16600 Kč | 20 029,15 Kč |
| Unit Price without VAT: | 1 069,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,26440 Kč |


