
167-00217 | |
|---|---|
DigiKey Part Number | 1436-2631-ND |
Manufacturer | |
Manufacturer Product Number | 167-00217 |
Description | HINGED CONVOLUTED LOOM TUBING EN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fitting For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | Hinged | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 25 | 2,76160 Kč | 69,04 Kč |
| 50 | 2,62700 Kč | 131,35 Kč |
| 100 | 2,50280 Kč | 250,28 Kč |
| 250 | 2,34580 Kč | 586,45 Kč |
| 500 | 2,23340 Kč | 1 116,70 Kč |
| 1 000 | 2,12668 Kč | 2 126,68 Kč |
| 2 500 | 1,99344 Kč | 4 983,60 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



