
167-00205 | |
|---|---|
DigiKey Part Number | 1436-2630-ND |
Manufacturer | |
Manufacturer Product Number | 167-00205 |
Description | HINGED CONVOLUTED LOOM TUBING EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | Hinged | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 50 | 2,81640 Kč | 140,82 Kč |
| 100 | 2,68180 Kč | 268,18 Kč |
| 250 | 2,51336 Kč | 628,34 Kč |
| 500 | 2,39296 Kč | 1 196,48 Kč |
| 2 200 | 2,15523 Kč | 4 741,51 Kč |
| 4 400 | 2,05228 Kč | 9 030,03 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


