157-00296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00296

DigiKey Part Number
157-00296-ND
Manufacturer
Manufacturer Product Number
157-00296
Description
CBL TIE LOCKING BLACK 50LB 6.61"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.551' (168.00mm, 6.61")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Resistant, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 0003,67561 Kč14 702,44 Kč
8 0003,50012 Kč28 000,96 Kč
12 0003,40144 Kč40 817,28 Kč
20 0003,28107 Kč65 621,40 Kč
28 0003,20413 Kč89 715,64 Kč
40 0003,12456 Kč124 982,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,67561 Kč
Unit Price with VAT:4,44749 Kč