157-00224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00224

DigiKey Part Number
1436-2393-ND
Manufacturer
Manufacturer Product Number
157-00224
Description
CBL TIE LOCK BLK 50LB 8.54" 1PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.711' (216.80mm, 8.54")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5008,35812 Kč4 179,06 Kč
1 0007,95901 Kč7 959,01 Kč
1 5007,73447 Kč11 601,70 Kč
2 5007,46062 Kč18 651,55 Kč
3 5007,28559 Kč25 499,56 Kč
5 0007,10454 Kč35 522,70 Kč
12 5006,65997 Kč83 249,62 Kč
25 0006,34238 Kč158 559,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,35812 Kč
Unit Price with VAT:10,11333 Kč