Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
157-00221_ENDb

157-00221

DigiKey Part Number
1436-2392-ND
Manufacturer
Manufacturer Product Number
157-00221
Description
CBL TIE LOCK BLK 50LB 9.35" 1PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.200" (5.08mm)
Length - Actual
0.779' (237.40mm, 9.35")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50041,25982 Kč20 629,91 Kč
1 00039,29125 Kč39 291,25 Kč
1 50038,18360 Kč57 275,40 Kč
2 50036,83318 Kč92 082,95 Kč
3 50035,97005 Kč125 895,18 Kč
5 00035,07708 Kč175 385,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,25982 Kč
Unit Price with VAT:49,92438 Kč