
157-00219 | |
|---|---|
DigiKey Part Number | 1436-1975-ND |
Manufacturer | |
Manufacturer Product Number | 157-00219 |
Description | CBL TIE LOCKING BLACK 50LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.201" (5.10mm) | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,56170 Kč | 3 280,85 Kč |
| 1 000 | 6,24806 Kč | 6 248,06 Kč |
| 1 500 | 6,07180 Kč | 9 107,70 Kč |
| 2 500 | 5,85678 Kč | 14 641,95 Kč |
| 3 500 | 5,71929 Kč | 20 017,51 Kč |
| 5 000 | 5,57720 Kč | 27 886,00 Kč |
| 12 500 | 5,22815 Kč | 65 351,88 Kč |
| 25 000 | 4,97880 Kč | 124 470,00 Kč |
| Unit Price without VAT: | 6,56170 Kč |
|---|---|
| Unit Price with VAT: | 7,93966 Kč |


