
156-02707 | |
|---|---|
DigiKey Part Number | 1436-156-02707-ND |
Manufacturer | |
Manufacturer Product Number | 156-02707 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.260" (6.60mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Panel Thickness 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 25 | 26,50800 Kč | 662,70 Kč |
| 50 | 25,23960 Kč | 1 261,98 Kč |
| 100 | 24,03220 Kč | 2 403,22 Kč |
| 250 | 22,52580 Kč | 5 631,45 Kč |
| 500 | 21,45030 Kč | 10 725,15 Kč |
| 1 000 | 20,42643 Kč | 20 426,43 Kč |
| 2 500 | 19,14799 Kč | 47 869,97 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


