Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02706

DigiKey Part Number
1436-156-02706-ND
Manufacturer
Manufacturer Product Number
156-02706
Description
CBL CLAMP P-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bulk
Length
1.370" (34.80mm)
Part Status
Active
Width
1.370" (34.80mm)
Type
Clamp, P-Type
Panel Hole Size
0.260" (6.60mm)
Type Attributes
Ratchet, Ribbed
Material Flammability Rating
UL94 HB
Opening Size
0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Panel Thickness
0.020" ~ 0.350" (0.51mm ~ 8.89mm)
Mounting Type
Fir Tree
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,94600 Kč329,46 Kč
2530,87560 Kč771,89 Kč
5029,39720 Kč1 469,86 Kč
10027,99450 Kč2 799,45 Kč
25026,23996 Kč6 559,99 Kč
50024,98678 Kč12 493,39 Kč
1 00023,79409 Kč23 794,09 Kč
2 50022,30525 Kč55 763,12 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč