


156-02644 | |
|---|---|
DigiKey Part Number | 1436-156-02644-ND |
Manufacturer | |
Manufacturer Product Number | 156-02644 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 42,23960 Kč | 1 055,99 Kč |
| 50 | 40,21960 Kč | 2 010,98 Kč |
| 100 | 38,29830 Kč | 3 829,83 Kč |
| 250 | 35,89820 Kč | 8 974,55 Kč |
| 500 | 34,18474 Kč | 17 092,37 Kč |
| 1 000 | 32,55341 Kč | 32 553,41 Kč |
| 2 500 | 30,51664 Kč | 76 291,60 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


