


156-02634 | |
|---|---|
DigiKey Part Number | 1436-156-02634-ND |
Manufacturer | |
Manufacturer Product Number | 156-02634 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,24600 Kč | 472,46 Kč |
| 25 | 44,27200 Kč | 1 106,80 Kč |
| 50 | 42,15980 Kč | 2 107,99 Kč |
| 100 | 40,14610 Kč | 4 014,61 Kč |
| 250 | 37,63008 Kč | 9 407,52 Kč |
| 500 | 35,83434 Kč | 17 917,17 Kč |
| 1 000 | 34,12427 Kč | 34 124,27 Kč |
| 2 500 | 31,98936 Kč | 79 973,40 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |


