
156-02228 | |
|---|---|
DigiKey Part Number | 1436-2344-ND |
Manufacturer | |
Manufacturer Product Number | 156-02228 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,75600 Kč | 2 175,60 Kč |
| 200 | 20,71560 Kč | 4 143,12 Kč |
| 300 | 20,13077 Kč | 6 039,23 Kč |
| 500 | 19,41812 Kč | 9 709,06 Kč |
| 700 | 18,96240 Kč | 13 273,68 Kč |
| 1 000 | 18,49105 Kč | 18 491,05 Kč |
| 2 500 | 17,33385 Kč | 43 334,63 Kč |
| 5 000 | 16,50707 Kč | 82 535,35 Kč |
| 10 000 | 15,71990 Kč | 157 199,00 Kč |
| Unit Price without VAT: | 21,75600 Kč |
|---|---|
| Unit Price with VAT: | 26,32476 Kč |







