
156-02227 | |
|---|---|
DigiKey Part Number | 1436-2343-ND |
Manufacturer | |
Manufacturer Product Number | 156-02227 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,01426 Kč | 8 507,13 Kč |
| 1 000 | 16,20206 Kč | 16 202,06 Kč |
| 1 500 | 15,74514 Kč | 23 617,71 Kč |
| 2 500 | 15,18785 Kč | 37 969,62 Kč |
| 3 500 | 14,83185 Kč | 51 911,47 Kč |
| 5 000 | 14,46342 Kč | 72 317,10 Kč |
| 12 500 | 13,55883 Kč | 169 485,38 Kč |
| Unit Price without VAT: | 17,01426 Kč |
|---|---|
| Unit Price with VAT: | 20,58725 Kč |






