
156-01610 | |
|---|---|
DigiKey Part Number | 1436-156-01610-ND |
Manufacturer | |
Manufacturer Product Number | 156-01610 |
Description | CBL TIE LOCKING BLK 120LB 0.89" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.800" (20.32mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 1" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.800" (20.32mm) | |
Length - Actual | 0.074' (22.61mm, 0.89") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,54373 Kč | 25 543,73 Kč |
| 2 000 | 24,32503 Kč | 48 650,06 Kč |
| 3 000 | 23,63950 Kč | 70 918,50 Kč |
| 5 000 | 22,80342 Kč | 114 017,10 Kč |
| 7 000 | 22,26914 Kč | 155 883,98 Kč |
| Unit Price without VAT: | 25,54373 Kč |
|---|---|
| Unit Price with VAT: | 30,90791 Kč |


