


151-01566 | |
|---|---|
DigiKey Part Number | 1436-1968-ND |
Manufacturer | |
Manufacturer Product Number | 151-01566 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable Ties |
Manufacturer HellermannTyton | Material Nylon 6.6, Heat Stabilized |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,60900 Kč | 936,09 Kč |
| 25 | 87,72960 Kč | 2 193,24 Kč |
| 50 | 83,53840 Kč | 4 176,92 Kč |
| 200 | 75,75240 Kč | 15 150,48 Kč |
| 400 | 72,13810 Kč | 28 855,24 Kč |
| 600 | 70,10462 Kč | 42 062,77 Kč |
| 1 000 | 67,62469 Kč | 67 624,69 Kč |
| 2 600 | 63,22070 Kč | 164 373,82 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |


