


151-01567 | |
|---|---|
DigiKey Part Number | 1436-1969-ND |
Manufacturer | |
Manufacturer Product Number | 151-01567 |
Description | CABLE TIE HLDR QUAD ADH BLK/GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black, Gray Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | - | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black, Gray | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,87900 Kč | 908,79 Kč |
| 25 | 85,17640 Kč | 2 129,41 Kč |
| 50 | 81,10680 Kč | 4 055,34 Kč |
| 200 | 73,54655 Kč | 14 709,31 Kč |
| 400 | 70,03673 Kč | 28 014,69 Kč |
| 600 | 68,06257 Kč | 40 837,54 Kč |
| 1 000 | 65,65487 Kč | 65 654,87 Kč |
| 2 600 | 61,37942 Kč | 159 586,49 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


