
156-01348 | |
|---|---|
DigiKey Part Number | 1436-2248-ND |
Manufacturer | |
Manufacturer Product Number | 156-01348 |
Description | CBL TIE LOCK BLK 50LB 8.27" 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,21408 Kč | 6 803,52 Kč |
| 500 | 25,91486 Kč | 12 957,43 Kč |
| 750 | 25,18393 Kč | 18 887,95 Kč |
| 1 250 | 24,29270 Kč | 30 365,88 Kč |
| 1 750 | 23,72303 Kč | 41 515,30 Kč |
| 2 500 | 23,13374 Kč | 57 834,35 Kč |
| 6 250 | 21,68678 Kč | 135 542,38 Kč |
| Unit Price without VAT: | 27,21408 Kč |
|---|---|
| Unit Price with VAT: | 32,92904 Kč |



