155-37104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: 18,34215 Kč
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: 26,42572 Kč
Datasheet
Standard, Locking Black 0.75" (19.05mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155-37104

DigiKey Part Number
1436-1067-ND
Manufacturer
Manufacturer Product Number
155-37104
Description
CBL TIE LOCKING BLACK 18LB 3.93"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.75" (19.05mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.93")
Manufacturer
HellermannTyton
Mounting Type
Edge Clip
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Black
Bundle Diameter
0.75" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156-00868HellermannTyton0156-00868-ND18,34215 KčDirect
156-04600HellermannTyton0156-04600-ND26,42572 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50019,61634 Kč9 808,17 Kč
Manufacturers Standard Package
Unit Price without VAT:19,61634 Kč
Unit Price with VAT:23,73577 Kč