
156-00868 | |
|---|---|
DigiKey Part Number | 156-00868-ND |
Manufacturer | |
Manufacturer Product Number | 156-00868 |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.79" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,34215 Kč | 183 421,50 Kč |
| Unit Price without VAT: | 18,34215 Kč |
|---|---|
| Unit Price with VAT: | 22,19400 Kč |

