Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155-05800

DigiKey Part Number
1436-1177-ND
Manufacturer
Manufacturer Product Number
155-05800
Description
CBL TIE LOCKING BLACK 30LB 6.30"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
30 lbs (13.61 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 5005,21996 Kč7 829,94 Kč
3 0004,97065 Kč14 911,95 Kč
4 5004,83043 Kč21 736,93 Kč
7 5004,65946 Kč34 945,95 Kč
10 5004,55019 Kč47 776,99 Kč
15 0004,43716 Kč66 557,40 Kč
37 5004,15959 Kč155 984,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21996 Kč
Unit Price with VAT:6,31615 Kč