155-05400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155-05400

DigiKey Part Number
1436-1743-ND
Manufacturer
Manufacturer Product Number
155-05400
Description
CBL TIE LOCKING BLACK 50LB 6.57"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.548' (167.00mm, 6.57")
Mounting Type
Stud Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5005,39974 Kč2 699,87 Kč
1 0005,14167 Kč5 141,67 Kč
1 5004,99657 Kč7 494,86 Kč
2 5004,81961 Kč12 049,02 Kč
3 5004,70654 Kč16 472,89 Kč
5 0004,58957 Kč22 947,85 Kč
12 5004,30227 Kč53 778,38 Kč
25 0004,09705 Kč102 426,25 Kč
50 0003,90171 Kč195 085,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,39974 Kč
Unit Price with VAT:6,53369 Kč