New at DigiKey
Dual Opening Cable Tie Holder White Screw, #10 (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder White Screw, #10 (M5)
Saddle Mount

151-04486

DigiKey Part Number
1436-151-04486-ND
Manufacturer
Manufacturer Product Number
151-04486
Description
CABLE TIE SADDLE MOUNT, 1.1 X 0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder White Screw, #10 (M5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Screw, #10 (M5)
Manufacturer
HellermannTyton
Size / Dimension
1.10" L x 0.66" W x 0.46" H (27.9mm x 16.8mm x 11.7mm)
Packaging
Bag
For Use With/Related Products
Cable Ties
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Type
Dual Opening
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,64600 Kč106,46 Kč
259,97840 Kč249,46 Kč
509,50360 Kč475,18 Kč
1009,04800 Kč904,80 Kč
3008,37120 Kč2 511,36 Kč
5008,07458 Kč4 037,29 Kč
1 0007,68905 Kč7 689,05 Kč
2 5007,20735 Kč18 018,38 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč