
151-04443 | |
|---|---|
DigiKey Part Number | 1436-151-04443-ND |
Manufacturer | |
Manufacturer Product Number | 151-04443 |
Description | SOFT-GRIP RATCHET O-CLAMP, FIR T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.610" ~ 0.787" (15.50mm ~ 20.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree, Cupped |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 2.287" (58.10mm) |
Part Status Active | Width 0.807" (20.50mm) |
Type Clip, C-Type | Height 2.264" (57.50mm) |
Type Attributes Hinged, Locking | Panel Hole Size 0.240" ~ 0.276" (6.10mm ~ 7.00mm) |
Opening Size 0.610" ~ 0.787" (15.50mm ~ 20.00mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 22,65280 Kč | 566,32 Kč |
| 50 | 21,56500 Kč | 1 078,25 Kč |
| 100 | 20,53390 Kč | 2 053,39 Kč |
| 250 | 19,24760 Kč | 4 811,90 Kč |
| 500 | 18,32832 Kč | 9 164,16 Kč |
| 1 000 | 17,45333 Kč | 17 453,33 Kč |
| 2 500 | 16,36097 Kč | 40 902,42 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


