
151-04403 | |
|---|---|
DigiKey Part Number | 1436-151-04403-ND |
Manufacturer | |
Manufacturer Product Number | 151-04403 |
Description | RATCHET O-CLAMP, FIR TREE MOUNT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.728" ~ 0.886" (18.50mm ~ 22.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree, Cupped |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 2.287" (58.10mm) |
Part Status Active | Width 1.138" (28.90mm) |
Type Clip, C-Type | Height 3.295" (83.70mm) |
Type Attributes Hinged, Locking | Panel Hole Size 0.240" ~ 0.276" (6.10mm ~ 7.00mm) |
Opening Size 0.728" ~ 0.886" (18.50mm ~ 22.50mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 25 | 16,58840 Kč | 414,71 Kč |
| 50 | 15,79040 Kč | 789,52 Kč |
| 100 | 15,03670 Kč | 1 503,67 Kč |
| 250 | 14,09300 Kč | 3 523,25 Kč |
| 500 | 13,41982 Kč | 6 709,91 Kč |
| 1 000 | 12,77896 Kč | 12 778,96 Kč |
| 2 500 | 11,97894 Kč | 29 947,35 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


